Overstocked Product - Price Reduced
PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $25.00 |
| 5+ | $24.00 |
| 25+ | $23.00 |
Pomona 1825 stackable banana plugs are made for safe, solderless connections and are used to connect wires to electrical devices, especially in test and measurement applications. Power supplies, multimeters, and other test devices that require a dependable and reusable connection frequently use them. Multiple connections can be made in one place thanks to the stacking architecture boosting efficiency and versatility. This product is sold in the factory bag of 10 banana plugs.
| Specification | Value |
|---|---|
| Product Type | Banana Plug, Stackable |
| Gender | Male |
| Color | Green |
| Mounting Type | Free Hanging |
| Body Material | ABS |
| Insulation | Yes |
| Insulation Material | ABS |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15 A |
| Voltage Rating | 5000 Vrms |
| Wire Gauge (AWG) | 18-22 |
| Termination | Screw, 8-32 |
| Length | 1.550 in. |
| Additional Feature | Accepts 0.161" to 0.166" (4mm to 4.2mm) Plug, Safety Shield, Bag of 10 |