Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1825-5F Desolder Braid

  • No-Clean Red #6 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Red 0.193" (4.91mm) 5' (1.524m)
  • Jameco Part no.: 2203805
  • Manufacturer: Techspray
  • Manufacturer p/n: 1825-5F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95

$6.45 ea

4 Weeks Lead Time


# of units Price
25+ $6.45
100+ $6.05
500+ $5.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

No-Clean Red #6 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Red 0.193" (4.91mm) 5' (1.524m)

Features

  • Product Type: Desoldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

No-Clean Red #6 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Red 0.193" (4.91mm) 5' (1.524m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.193 in., 4.91 mm
Length5 ft., 1.524 m


Report a problem
Suggest a product
Jameco Register
;