Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1825027-8 Tactile Switches

  • Tactile Switch SPST-NO Side Actuated Blue 5.85mm Button Through Hole Right Angle 24 VDC 50mA
  • Jameco Part no.: 2328055
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1825027-8
  • HTS code: 8536.50.9031
You May Also Like
01-805-R 01-805-R
Jameco ValuePro
$0.29
DTS1212-R DTS1212-R
Jameco ValuePro
$0.59
BTS-1102B-2 BTS-1102B-2
Jameco ValuePro
$0.29
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco ValuePro
$0.29
ADTS31NV -JVP ADTS31NV -JVP
Jameco ValuePro
$0.35
KRS-1273B-R KRS-1273B-R
Jameco ValuePro
$0.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.085
50+ $0.083
100+ $0.081
500+ $0.08
1000+ $0.078

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Tactile Switch SPST-NO Side Actuated Blue Long Button Through Hole Right Angle 24 VDC 50mA

Features

  • Circuit: SPST-NO
  • Switch Function: OFF-MOM / OFF-(ON) / OFF-MOMENTARY ON
  • Contact Rating @ Voltage: 0.05 A @ 24 VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole, Right Angle
  • Actuator Length, Right Angle: 5.85 mm
  • Actuator Orientation: Side Actuated
  • Termination Style: PC Pin
  • Outline: 7.11 mm x 6.6 mm
  • Illumination: Non-Illuminated
  • Operating Force: 160 gf
  • Operating Temperature: -35°C to 85°C
  • Actuator Material: Polybutylene Terephthalate (PBT)
  • Switch Travel: 0.25 mm
  • Mechanical Life: 100,000 Cycles
  • Base Number: 1825027


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 24 VDC
Actuator TypeRound Button
Color - Actuator/CapBlue
Actuator Length0.230 in., 5.85 mm
Lead Pitch0.2
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins2
Illumination TypeN/A


Report a problem
Suggest a product
Jameco Register
;