Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 182N6 Power Transformers

  • Toroidal Transformer 50VA 50Hz Dual Secondary 12VCT 4.17A Series 6V 8.34A Parallel
  • Jameco Part no.: 2575719
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 182N6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$59.95 ea

2 ship on Sep. 22


# of units Price
1+ $59.95
5+ $56.95
25+ $54.15
100+ $51.95

Request Larger Quantity Quote

Toroidal Transformer 50VA 50Hz Dual Secondary 12VCT 4.17A Series 6V 8.34A Parallel

Features

  • Material: N/A
  • Standards: csa, ce, ru
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Toroidal Transformer 50VA 50Hz 6/6V.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeToroidal L.V. Transformer
    Manufacturer Series182
    Power Rating50 VA
    Primary Side Voltage117 VAC, 234 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage12 V CT (Series), 6 V (Parallel)
    Secondary Side Current4.17 A (Series), 8.34 A (Parallel)
    Termination StyleWires 8"
    Mounting StyleChassis, Center
    Primary Winding(s)Dual
    Secondary Winding(s)Dual
    Center TapNo
    Core TypeToroidal
    Output Connector Type8 in. Wires (min)
    Primary Side ConnectionWires
    Secondary Side ConnectionWires
    Isolation Voltage4000V
    Mounting HoleCenter
    Agency ApprovalsUL, CSA, CE
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;