Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 183-12525 Wiring Duct

  • Halogen Free Slotted Wiring Duct, without Adhesive, 25mm x 25mm, Piece/ABS, Gray RAL, 48 m/Box
  • Jameco Part no.: 2818607
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 183-12525
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
164-21008 164-21008
HellermannTyton
$3.12
164-21108 164-21108
HellermannTyton
$3.70
164-31008 164-31008
HellermannTyton
$3.29
164-31108 164-31108
HellermannTyton
$3.88
New Product

$19.57 ea

8 Weeks Lead Time


# of units Price
48+ $19.57
240+ $18.54

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 48

Halogen Free Slotted Wiring Duct without Adhesive 25mm x 25mm Piece/ABS Gray RAL 48 m/Box

Features

  • Excellent fire-safety characteristics.
  • Narrow slots suitable for small-diameter wires.
  • Fingers can be removed with no sharp edges at pre-notched snap-off points.
  • Duct covers hold securely even in a vertical position and under vibration.
  • Product Type: Halogen-Free Duct and Covers

Technical Specifications

  • Material: Acrylonitrile Butadiene Styrene alloyed with Polycarbonate (PC/ABS)
  • Operating Temperature: -13°F to +194°F (-25°C to +90°C)
  • Color: Gray RAL 7035 (7035)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Electrical Installation; Rail Transportation Sector; Panel Building
  • Height H (Imperial): 0.98"
  • Height H (Metric): 25.0 mm
  • Length L (Imperial): 6.56 ft
  • Length L (Metric): 2 m
  • Side Wall Type: Slotted
  • Slot Size (W2): 5.0
  • Width W (Imperial): .98"
  • Width W (Metric): 25 mm
  • Width W2 (Imperial): .20"
  • Width W2 (Metric): 5.0 mm
  • Width W3 (Imperial): .30"
  • Width W3 (Metric): 7.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL3; R23 HL3
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E357929 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306402695

Overview

HellermannTyton HTWD-HF halogen-free ducts are used wherever there are high demands on personal or material safety, such as public transport, tunnels, escalators and data processing centers. Snap-on covers are included with corresponding duct sizes to ensure complete wire protection. Base perforation according to DIN EN 50085. Note: Halogen-free PC+ABS is not resistant to all oils and greases.



Report a problem
Suggest a product
Specification Value
Product TypeSlotted (Raceway), 2 Piece
ColorGray
Length6.56 ft., 2 m
MaterialPC/ABS, Halogen Free
Height0.980 in., 24.89 mm
Width0.980 in., 24.89 mm
Mounting TypeAdhesive, Screw
Manufacturer SeriesHelaDuct


Report a problem
Suggest a product
Jameco Register
;