Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 183-21280 Wiring Duct

  • Halogen Free Slotted Wiring Duct & Cover, without Adhesive, 120mm x 80mm, Piece/ABS, Gray, 16 m/Box
  • Jameco Part no.: 2818719
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 183-21280
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
164-21008 164-21008
HellermannTyton
$3.12
164-21108 164-21108
HellermannTyton
$3.70
164-31008 164-31008
HellermannTyton
$3.29
164-31108 164-31108
HellermannTyton
$3.88
New Product

$31.09 ea

2 Weeks Lead Time


# of units Price
16+ $31.09
80+ $29.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 16

Halogen Free Slotted Wiring Duct & Cover without Adhesive 120mm x 80mm Piece/ABS Gray 16 m/Box

Features

  • Narrow slots suitable for small-diameter wires.
  • Fingers can be removed with no sharp edges at pre-notched snap-off points.
  • Duct covers hold securely even in a vertical position and under vibration.
  • Base perforation according to DIN EN 50085.
  • Product Type: Halogen-Free Duct and Covers

Technical Specifications

  • Material: Acrylonitrile Butadiene Styrene alloyed with Polycarbonate (PC/ABS)
  • Operating Temperature: -13°F to +194°F (-25°C to +90°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Electrical Installation; Rail Transportation Sector; Panel Building; Electronics Industry; OEM Industry
  • Height H (Imperial): 3.15"
  • Height H (Metric): 80.0 mm
  • Length L (Imperial): 6.56 ft
  • Length L (Metric): 2.0 m
  • Self extinguishing (Yes/No): Yes
  • Side Wall Type: Slotted
  • Width W (Imperial): 4.72"
  • Width W (Metric): 120.0 mm
  • Width W2 (Imperial): 0.24"
  • Width W2 (Metric): 6.0 mm
  • Width W3 (Imperial): 0.26"
  • Width W3 (Metric): 6.5 mm
  • CE Certified: Yes
  • CSA Certified: Yes
  • EN 45545-2 Results: R22 HL2; R23 HL2
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E357929 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306456599

Overview

HelaDuct HTWD-HF wiring duct is used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data processing centers or public buildings. Snap-on covers are included with corresponding duct sizes to ensure complete wire protection.



Report a problem
Suggest a product
Specification Value
Product TypeSlotted (Raceway), 2 Piece
ColorGray
Length6.56 ft., 2 m
MaterialPC/ABS, Halogen Free
Height3.150 in., 80 mm
Width4.724 in., 120 mm
Mounting TypeRivet


Report a problem
Suggest a product
Jameco Register
;