Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1830-10F Desolder Braid

  • Unfluxed White #1 Desolder Braid/Wick Static Dissipative 0.035"W 10 Feet
  • Jameco Part no.: 2878487
  • Manufacturer: Techspray
  • Manufacturer p/n: 1830-10F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$6.05 ea

4 Weeks Lead Time


# of units Price
25+ $6.05
100+ $5.65
500+ $5.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Unfluxed White #1 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick Unfluxed Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m)

Features

  • Product Type: Desoldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

Unfluxed White #1 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick Unfluxed Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.035 in., 0.90 mm
Length10 ft., 3.048 m
ColorWhite
Additional FeatureUnfluxed, Static Dissipative (SD)


Report a problem
Suggest a product
Jameco Register
;