Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 183F36 Power Transformers

  • Transformer Low Voltage Pcb Mount 115/230V 5VA 36V CT @ 0.14A 183 Series
  • Jameco Part no.: 2576095
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 183F36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$7.75 ea

54 ship on Sep. 23


# of units Price
2+ $7.75
10+ $7.35
50+ $6.95
250+ $6.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage Pcb Mount 115/230V 5VA 36V CT @ 0.14A 183 Series

Features

  • Material: N/A
  • Standards: ce, cruus, tuv-gs
  • Power Rating (VA): 5
  • Secondary (RMS) Series: 36V C.T. @ 0.14A
  • Secondary (RMS) Parallel: 18V @ 0.28A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115/230V, 5VA, 36V C.T. @ 0.14A, 183 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeUniversal Low Voltage PCB Transformer
Manufacturer Series183
Power Rating5 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage36 V CT @ 0.14A (Series), 18V @ 0.28A (Parallel)
Termination StylePC Pins
Mounting StylePCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;