Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 183H10 Power Transformers

  • Transformer Low Voltage PCB Mount 115/230V 20VA 10V C.T @ 2A 183 Series
  • Jameco Part no.: 2576223
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 183H10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$11.55 ea

46 ship on Sep. 21


# of units Price
1+ $11.55
10+ $10.95
50+ $10.45
200+ $9.95

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, 115/230V, 20VA, 10V C.T @ 2A, 183 Series

Features

  • Material: N/A
  • Standards: ce, cruus, tuv-gs
  • Power Rating (VA): 20
  • Secondary (RMS) Series: 10V C.T. @ 2A
  • Secondary (RMS) Parallel: 5V @ 4A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115/230V, 20VA, 10V C.T. @ 2A, 183 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeUniversal Low Voltage PCB Transformer
Manufacturer Series183
Power Rating20 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage10 V CT @ 2A (Series), 5V @ 4A (Parallel)
Termination StylePC Pins
Mounting StylePCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;