Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 184-44006 Wiring Duct

  • High Density Slotted Wall Wiring Duct, 4" x 4", Non-Adhesive, PVC, Gray, 7FT, 70ft/Carton
  • Jameco Part no.: 2819959
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 184-44006
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$7.44 ea

8 Weeks Lead Time


# of units Price
1820+ $7.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,820

High Density Slotted Wall Wiring Duct 4" x 4" Non-Adhesive PVC Gray 7FT 70ft per Carton

Features

  • Narrow fingers reduce fanning of the wires to the terminal blocks, presenting a neater appearance.
  • Each finger is provided with a double restriction to hold wires in the bottom portion of the duct, allowing for easier installation.
  • Mounting holes are uniform in size and are offered every 2 inches to accommodate compact designs and ease installation.
  • Optional covers snap on and off easily, and are provided with a non-slip lining that insures the covers remain in place during vibration.
  • Product Type: High Density Slotted Duct and Covers

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 4.07"
  • Height H (Metric): 103.40 mm
  • Length L (Imperial): 7 ft
  • Length L (Metric): 2.13 m
  • Mounting Hole Centers (Imperial): 2.00"
  • Mounting Hole Centers (Metric): 50.80 mm
  • Self extinguishing (Yes/No): Yes
  • Width W (Imperial): 4.00"
  • Width W (Metric): 101.60 mm
  • Width W2 (Imperial): 4.00"
  • Width W2 (Metric): 101.6 mm
  • Width W3 (Imperial): .16"
  • Width W3 (Metric): 4.1 mm
  • Width W4 (imperial): .40"
  • Width W4 (metric): 10.2 mm
  • Width W5 (imperial): 3.60"
  • Width W5 (metric): 91.4 mm
  • Width W6 (imperial): 1.50"
  • Width W6 (metric): 38.1 mm
  • CE Certified: Yes
  • CSA Certified: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306405863

Overview

HellermannTyton High-Density Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated.



Report a problem
Suggest a product
Specification Value
Product TypeSlotted (Raceway), Base
ColorGray
Length7 ft., 2.13 m
MaterialPoly-Vinyl Chloride (PVC)
Height4.070 in., 103.38 mm
Width4 in., 101.60 mm
Mounting TypeScrew
Manufacturer SeriesPro-Duct® SLHD


Report a problem
Suggest a product
Jameco Register
;