This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 50+ | $1.49 |
| 100+ | $1.25 |
| Specification | Value |
|---|---|
| Pitch | 0.150 in., 3.81 mm |
| Gender | Male |
| Number of Positions | 19 |
| Description | Header |
| Current Rating | 8 A |
| Voltage Rating | 160 VAC |
| Top Termination | Screw |
| Body Orientation | Vertical |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Contact Plating | Tin |
| Bottom Termination | PC Pins |
| Housing Material | PBT |
| Housing Color | Green |
| Depth | 7.25 mm |
| Height | 9.2 mm |
| Length | 82.78 mm |