Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Phoenix Contact 1850767 Screw Terminal Blocks

  • 12 Position Terminal Block 3.81 mm Pitch 8A 300V
  • Jameco Part no.: 2235727
  • Manufacturer: Phoenix Contact
  • Manufacturer p/n: 1850767
  • HTS code: 8536.90.4000
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request Larger Quantity Quote

12 Position Terminal Block 3.81 mm Pitch 8A 300V

Specifications:

  • Manufacturer: Phoenix Contact
  • Manufacture#: 1850767
  • Number of Positions: 12
  • Voltage Rating: 300 V
  • Maximum Load Current: 8 A
  • Pitch: 3.81 mm
  • Connection Method: Front Screw, M2
  • Wire Gauge: 16 - 30 AWG
  • Flammability Rating: UL 94 V-0
  • Color: Green
  • Contact Surface: Tin
  • Dimension: 0.85" L x 1.83" W x 0.48" H (21.7 mm L x 46.51 mm W x 12.3 mm)
  • Agency Approval: UL/CUL/CSA


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderMale
Number of Positions12
DescriptionPlug
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrew, Pressure Clip
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)16-30
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth46.51 mm
Manufacturer SeriesCombicon Front-MC
Height12.3 mm
Length21.7 mm


Report a problem
Suggest a product
Jameco Register
;