Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 1854/19 WH005 Bulk Wire Hook up

  • Hook-Up Wire PVC Insulated 1854/19 White 100 Foot Spool 24 AWG 19x36 Type B Mil-W-16878E/1
  • Jameco Part no.: 2887087
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 1854/19 WH005
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95
New Product

$108.95 ea

8 Weeks Lead Time


# of units Price
1+ $108.95
5+ $102.35
25+ $97.15

Request Larger Quantity Quote

Hook-Up Wire PVC Insulated 1854/19 White 100 Foot Spool 24 AWG 19x36 Type B Mil-W-16878E/1

Features

  • Cable Type: Hook-Up
  • Wire Gauge: 24
  • Conductor Strand: 19 x 36
  • Conductor Material: Tinned Copper
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.045" (1.14mm)
  • Jacket (Insulation) Thickness: 0.010" (0.25mm)
  • Length: 100 ft., 30.5 m
  • Voltage: 600V
  • Operating Temperature: -55°C to 105°C
  • Jacket Color: White
  • Agency Approvals: MIL-W-16878E/1
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor Strand19 x 36
ColorWhite
Length100 ft., 30.5 m
Insulation TypePVC
Voltage Rating600 V
PackageSpool
Additional FeatureMade in USA
Agency ApprovalsMIL-W-16878E/1


Report a problem
Suggest a product
Jameco Register
;