Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 1856 GR005 Bulk Wire Hook up

  • Hook-Up Wire PVC Insulated 1856 Green 100 Foot Spool 20 AWG 7x28 Type B Mil-W-16878E/1 and Mil-W-76B Type Lw
  • Jameco Part no.: 2887887
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 1856 GR005
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95
New Product

$90.95 ea

8 Weeks Lead Time


# of units Price
1+ $90.95
5+ $85.45
25+ $81.15

Request Larger Quantity Quote

Hook-Up Wire PVC Insulated 1856 Green 100 Foot Spool 20 AWG 7x28 Type B Mil-W-16878E/1 and Mil-W-76B Type Lw

Features

  • Cable Type: Hook-Up
  • Wire Gauge: 20
  • Conductor Strand: 7 x 28
  • Conductor Material: Tinned Copper
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.058" (1.47mm)
  • Jacket (Insulation) Thickness: 0.010" (0.25mm)
  • Length: 100 ft., 30.5 m
  • Voltage: 600V
  • Operating Temperature: -55°C to 105°C
  • Jacket Color: Green
  • Agency Approvals: MIL-W-16878E/1 and MIL-W-76B Type LW
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor Strand7 x 28
ColorGreen
Length100 ft., 30.5 m
Insulation TypePVC
Voltage Rating600 V
PackageSpool
Additional FeatureMade in USA
Agency ApprovalsMIL-W-16878E/1, MIL-W-76B Type LW


Report a problem
Suggest a product
Jameco Register
;