Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 185F36 Power Transformers

  • Transformer Chassis Mount 115/230V 130VA 36V C.T @3.6A 185 Series
  • Jameco Part no.: 2576807
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 185F36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$35.35 ea

57 ship on Sep. 21


# of units Price
1+ $35.35
5+ $33.65
25+ $31.95
100+ $30.65

Request Larger Quantity Quote

Transformer Chassis Mount, 115/230V, 130VA, 36V C.T @3.6A, 185 Series

Features

  • Material: N/A
  • Standards: ce, cruus, tuv-gs
  • Power Rating (VA): 130
  • Secondary (RMS) Series: 36V C.T. @3.6A
  • Secondary (RMS) Parallel: [email protected]
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115/230V, 130VA, 36V C.T. @3.6A, 185 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage Transformer
Manufacturer Series185
Power Rating130 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage36 V CT @3.6A (Series), [email protected] (Parallel)
Mounting StyleChassis
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;