Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 186B12 Power Transformers

  • Transformer Chassis Mount 115/230Vac 6.3VA 12.6V [email protected] 186 Series
  • Jameco Part no.: 2576887
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 186B12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$9.15 ea

43 ship on Sep. 21


# of units Price
2+ $9.15
10+ $8.75
50+ $8.25
250+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Chassis Mount, 115/230Vac, 6.3VA, 12.6V [email protected], 186 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 6.3
  • Primary Voltage: 115 / 230 VAC
  • Secondary (RMS) VAC: 12.6V C.T.
  • Secondary Current (Amps): 0.5
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115/230VAC, 6.3VA, 12.6V [email protected], 186 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage Transformer
Manufacturer Series186
Power Rating6.3 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage12.6 V CT
Secondary Side Current0.5 A
Mounting StyleChassis
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;