Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 186C10 Power Transformers

  • Transformer Chassis Mount 115/230Vac 12VA 10V [email protected] 186 Series
  • Jameco Part no.: 2576951
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 186C10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$10.35 ea

65 ship on Sep. 23


# of units Price
1+ $10.35
10+ $9.85
50+ $9.35
200+ $8.95

Request Larger Quantity Quote

Transformer Chassis Mount, 115/230Vac, 12VA, 10V [email protected], 186 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 12
  • Primary Voltage: 115 / 230 VAC
  • Secondary (RMS) VAC: 10V C.T.
  • Secondary Current (Amps): 1.2
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115/230VAC, 12VA, 10V [email protected], 186 Series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeLow Voltage Transformer
    Manufacturer Series186
    Power Rating12 VA
    Primary Side Voltage115 VAC, 230 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage10 V CT
    Secondary Side Current1.2 A
    Mounting StyleChassis
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;