Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 186F12 Power Transformers

  • Transformer Chassis Mount 115/230Vac 100.8VA 12.6V C.T.@8A 186 Series
  • Jameco Part no.: 2577199
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 186F12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$22.65 ea

47 ship on Sep. 22


# of units Price
1+ $22.65
5+ $21.55
25+ $20.45
100+ $19.55

Request Larger Quantity Quote

Transformer Chassis Mount, 115/230Vac, 100.8VA, 12.6V C.T.@8A, 186 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 100.8
  • Primary Voltage: 115 / 230 VAC
  • Secondary (RMS) VAC: 12.6V C.T.
  • Secondary Current (Amps): 8
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115/230VAC, 100.8VA, 12.6V C.T.@8A, 186 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage Transformer
Manufacturer Series186
Power Rating100.8 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage12.6 V CT
Secondary Side Current8 A
Mounting StyleChassis
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;