Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 186F36 Power Transformers

PRICED TO MOVE

CLOSEOUT

You May Also Like
187F36 187F36
Hammond Manufacturing
$19.95
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95
Closeout

$20.00 ea

15 In Stock


# of units Price
1+ $20.00
5+ $19.00

Request Larger Quantity Quote

Transformer Chassis Mount, 115/230Vac, 100.8VA, 36V [email protected], 186 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 100.8
  • Primary Voltage: 115 / 230 VAC
  • Secondary (RMS) VAC: 36V C.T.
  • Secondary Current (Amps): 2.8
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115/230VAC, 100.8VA, 36V [email protected], 186 Series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeLow Voltage Transformer
    Manufacturer Series186
    Power Rating100.8 VA
    Primary Side Voltage115 VAC, 230 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage36 V CT
    Secondary Side Current2.8 A
    Mounting StyleChassis
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;