Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 187B12 Power Transformers

  • Low Voltage Power Transformer 6.3VA 115V Primary 12.6V CT Secondary 0.187 Quick Connect Chassis Mount
  • Jameco Part no.: 2293351
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 187B12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$7.95 ea

54 ship on Sep. 21


# of units Price
2+ $7.95
10+ $7.55
50+ $7.25
200+ $6.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Low Voltage Power Transformer 6.3VA 115V Primary 12.6V CT Secondary 0.187 Quick Connect Chassis Mount

Features

  • Single Primary 115VAC, 50/60 Hz
  • Combination solder or quick connect terminals
  • Split bobbin construction eliminates the need for an electrostatic shield
  • Hi-pot tested to 2 KV RMS
  • Economical open style, channel frame - chassis mount design
  • Insulation material - Class B or 130 C
  • Lower temperature rise designed not to exceed Class A for longer life
  • UL recognized & CSA certified

Specifications

  • Primary: Single 115 VAC
  • Secondary: 12.6 VAC CT
  • Current: 0.5 A
  • Power rating: 6.3 VA
  • Length: 2.37"
  • Depth (not including terminals): 1.25"
  • Depth to terminal: 1.62"
  • Height: 1.37"
  • Mounting centers: 2.00"


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series187
Power Rating6.3 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage12.6 V CT
Secondary Side Current0.5A
Termination Style0.187 Tab
Mounting StyleChassis
Center TapYes
Core TypeSplit Bobbin
Primary Side Connection0.187 Tab
Secondary Side Connection0.187 Tab
Agency ApprovalsUL, CSA
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;