Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 187C20 Power Transformers

  • Transformer Chassis Mount 115Vac 12VA 20V [email protected] 187 Series
  • Jameco Part no.: 2577423
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 187C20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$8.65 ea

36 ship on Sep. 22


# of units Price
2+ $8.65
10+ $8.25
50+ $7.85
250+ $7.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Chassis Mount, 115Vac, 12VA, 20V [email protected], 187 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 12
  • Primary Voltage: 115 VAC
  • Secondary (RMS) VAC: 20V C.T.
  • Secondary Current (Amps): 0.6
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115VAC, 12VA, 20V [email protected], 187 Series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeLow Voltage Transformer
    Manufacturer Series187
    Power Rating12 VA
    Primary Side Voltage115 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage20 V CT
    Secondary Side Current0.6 A
    Mounting StyleChassis
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;