Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 187D48 Power Transformers

  • Transformer Chassis Mount 115Vac 30VA 48V [email protected] 187 Series
  • Jameco Part no.: 2577511
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 187D48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$10.65 ea

9 ship on Sep. 21


# of units Price
1+ $10.65
10+ $10.15
50+ $9.65
200+ $9.25

Request Larger Quantity Quote

Transformer Chassis Mount, 115Vac, 30VA, 48V [email protected], 187 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 30
  • Primary Voltage: 115 VAC
  • Secondary (RMS) VAC: 48V C.T.
  • Secondary Current (Amps): 0.62
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115VAC, 30VA, 48V [email protected], 187 Series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeLow Voltage Transformer
    Manufacturer Series187
    Power Rating30 VA
    Primary Side Voltage115 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage48 V CT
    Secondary Side Current0.62 A
    Mounting StyleChassis
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;