Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 187E24 Power Transformers

  • Low Voltage Power Transformer 57.6VA 115V Primary 24V CT Secondary 0.187 Quick Connect Chassis Mount
  • Jameco Part no.: 2293423
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 187E24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$16.65 ea

8 Weeks Lead Time


# of units Price
1+ $16.65
10+ $15.75
50+ $14.95
200+ $14.25

Request Larger Quantity Quote

Low Voltage Power Transformer 57.6VA 115V Primary 24V CT Secondary 0.187 Quick Connect Chassis Mount

Features

  • Single Primary 115VAC, 50/60 Hz
  • Combination solder or quick connect terminals
  • Split bobbin construction eliminates the need for an electrostatic shield
  • Hi-pot tested to 2 KV RMS
  • Economical open style, channel frame - chassis mount design
  • Insulation material - Class B or 130 C
  • Lower temperature rise designed not to exceed Class A for longer life
  • UL recognized & CSA certified

Specifications

  • Primary: Single 115 VAC
  • Secondary: 24 VAC CT
  • Current: 2.4 A
  • Power rating: 57.6 VA
  • Length: 3.68"
  • Depth (not including terminals): 1.81"
  • Depth to terminal: 2.19"
  • Height: 2.25"
  • Mounting centers: 3.12"


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series187
Power Rating57.6 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage24 V CT
Secondary Side Current2.4 A
Termination Style0.187 Tab
Mounting StyleChassis
Center TapYes
Core TypeSplit Bobbin
Primary Side Connection0.187 Tab
Secondary Side Connection0.187 Tab
Agency ApprovalsUL, CSA
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;