Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 187F28 Power Transformers

  • Transformer Chassis Mount 115Vac 100VA 28V [email protected] 187 Series
  • Jameco Part no.: 2577615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 187F28
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$21.65 ea

10 ship on Sep. 21


# of units Price
1+ $21.65
5+ $20.55
25+ $19.55
100+ $18.65

Request Larger Quantity Quote

Transformer Chassis Mount, 115Vac, 100VA, 28V [email protected], 187 Series

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 100
  • Primary Voltage: 115 VAC
  • Secondary (RMS) VAC: 28V C.T.
  • Secondary Current (Amps): 3.57
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, chassis mount, 115VAC, 100VA, 28V [email protected], 187 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage Transformer
Manufacturer Series187
Power Rating100 VA
Primary Side Voltage115 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage28 V CT
Secondary Side Current3.57 A
Mounting StyleChassis
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;