Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic 18F-2Z-C1 Industrial Automation Relay Sockets Accessories

  • General Purpose Blade Style 2PDT Economy Socket
  • Jameco Part no.: 2660703
  • Manufacturer: Macromatic
  • Manufacturer p/n: 18F-2Z-C1
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
70166 70166
Macromatic
$1.95
70169-D 70169-D
Macromatic
$6.35
70170-D 70170-D
Macromatic
$11.55
18F-4Z-C1 18F-4Z-C1
Macromatic
$3.95
41F-S 41F-S
Macromatic
$1.65
41F-J1B 41F-J1B
Macromatic
$3.85

$2.65 ea

500 ship on Sep. 18


# of units Price
100+ $2.65
500+ $2.45
1000+ $2.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

General Purpose Blade Style 2PDT Economy Socket

Features

  • Family: GB Series
  • Configuration / Contact Rating: 10A @ 250V
  • Application Information: Wiring: 1 or 2, solid or stranded, 16-30 AWG Termination: Plus-minus screw (M3x8) with pressure plate. Tighten to recommended torque of 5.2 in-lb (maximum 6.9 in-lb) Temperature: Operating, -25° C to 85° C (-13° F to 185° F); Storage, -40° C to 85° C (-40° F to 185° F
  • Control Voltage: 250V
  • Output: 10A
  • Terminal Configuration: Blade
  • Optional retainer (GB-PR)

Overview

The 18F-2Z-C1 is an 8 blade screw or DIN rail mounted terminal socket made for the GB general purpose relay series.



Report a problem
Suggest a product
Specification Value
Product TypeRelay Socket
Additional Feature2PDT
Mounting TypeBlade Style


Report a problem
Suggest a product
Jameco Register
;