| # of units | Price |
|---|---|
| 1+ | $228.95 |
| 5+ | $216.85 |
| 25+ | $208.15 |
Panel 57 x 21 - Fits Encl. 60 x 24 - Steel/Wht.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 57 in. |
| Width | 21 in. |
| Height | 0.75 in. |
| Color | White |
| Manufacturer Series | 18P |
| Compliance | Compliance Docs |