Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19003-0020 Terminals

  • Quick Disconnect Terminal 18-22AWG Female 19.81mm 8.02mm Electro-Tin Mylar Pink
  • Jameco Part no.: 458361
  • Manufacturer: Molex
  • Manufacturer p/n: 19003-0020
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.301 ea

34,000 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.301
2000+ $0.283
3000+ $0.271
4000+ $0.254
8000+ $0.215

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Quick Connect Female Crimp Connector 0.187" (4.75mm) 18-22 AWG Fully Insulated

Features

  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.780" (19.81 mm)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Features: Serrated Termination
  • Color: Pink
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.135" (3.43 mm)


Report a problem
Suggest a product
Specification Value
Product TypeQuick Disconnect
Stud Size0.187" x 0.032"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon
ColorPink
Width0.187 in.
Length0.780 in.
PlatingTin
Body MaterialBrass
Manufacturer Series019003


Report a problem
Suggest a product
Jameco Register
;