*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $0.115 |
| 4000+ | $0.103 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | WIRE TERMINAL |
| Wire Gauge (AWG) | 14 |
| Terminal Gender | FEMALE |
| Contact Material | COPPER ALLOY |
| Manufacturer Series | 19070 |
| Wire Cross Section (mm2) | 2 |