*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $0.219 |
| 2000+ | $0.206 |
| 4000+ | $0.189 |
| Specification | Value |
|---|---|
| Product Type | Ring Tongue |
| Stud Size | 8 |
| Wire Gauge (AWG) | 22-18 |
| Gender | N/A |
| Insulation | Nylon |
| Color | Red |
| Width | 0.310 in. |
| Length | 0.870 in. |
| Plating | Tin |
| Body Material | Copper |