Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19160-0012 Solderless Terminals

Molex Rohs logo
19160-0012 Solderless
  • Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
  • Jameco Part no.: 454627
  • Manufacturer: Molex
  • Manufacturer p/n: 19160-0012
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.094 ea

14,710 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.094
4000+ $0.0888
8000+ $0.0849
16000+ $0.0801

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Specifications

  • Terminal Type: Butt Splice, Closed End, Single Opening
  • Number of Wire Entries: Varies by Wire Size
  • Termination: Crimp
  • Wire Gauge: 14-22 AWG
  • Insulation: Fully Insulated
  • Color: Natural


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;