Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19164-0034 Solderless Terminals

Molex Rohs logo
19164-0034 Solderless
  • Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
  • Jameco Part no.: 454889
  • Manufacturer: Molex
  • Manufacturer p/n: 19164-0034
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.441 ea

2,239 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $0.441
1000+ $0.415
2000+ $0.382
4000+ $0.326

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp

Specifications

  • Series: Perma-Seal
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.320" (8.13 mm)
  • Length - Overall: 1.450" (36.83 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated with Heat Shrink
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper Alloy
  • Contact Finish: Tin
  • Insulation Diameter: 0.235" (5.97 mm)
  • Material - Insulation: NiAc
  • Base Number: 019164


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;