*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $0.225 |
| 2000+ | $0.211 |
| 4000+ | $0.203 |
| 5000+ | $0.19 |
| Specification | Value |
|---|---|
| Terminal Type | RING TERMINAL |
| Wire Gauge (AWG) | 10 |
| Contact Material | COPPER ALLOY |
| Manufacturer Series | 19193 |
| Wire Cross Section (mm2) | 5 |