Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19193-0167 Terminals

  • Ring Tongue Terminal 8AWG 25mm 27.99mm 15.19mm Electro-Tin Loose Piece
  • Jameco Part no.: 2026061
  • Manufacturer: Molex
  • Manufacturer p/n: 19193-0167
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.405 ea

1,050 ship on Sep. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
250+ $0.405
1000+ $0.361
2000+ $0.307

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Ring Tongue Terminal 8AWG 25mm 27.99mm 15.19mm Electro-Tin Loose Piece

Specifications

  • Stud/Tab Size: 9.53
  • Wire Gauge: 8AWG
  • Not Insulated
  • Female
  • Termination Style: Crimp
  • Tin Contact Plating
  • Contact Material: Copper

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRing Tongue
    Stud Size3/8
    Wire Gauge (AWG)8
    GenderN/A
    InsulationNon-Insulated
    ColorTin
    Width0.598 in.
    Length1.102 in.
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product
    Jameco Register
    ;