*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 100+ | $0.734 |
| 500+ | $0.69 |
| 800+ | $0.631 |
| 1600+ | $0.547 |
| 4000+ | $0.501 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | RING TERMINAL |
| Wire Gauge (AWG) | 4 |
| Terminal Gender | FEMALE |
| Contact Material | COPPER ALLOY |
| Manufacturer Series | 19193 |