Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HDMI 4 Pi: 7 Display No Touchscreen 800X480 - HDMI/VGA/NTSC/Pal

  • Jameco Part no.: 2507431
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1934
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
862 862
Adafruit Industries
$3.85
WPSH206 WPSH206
Velleman
$42.95
2028 2028
Adafruit Industries
$7.89
6069-471-000 6069-471-000
Digilent
$491.00
6069-410-004 6069-410-004
Digilent
$438.00
6069-410-000 6069-410-000
Digilent
$109.00

$93.35 ea

4 Weeks Lead Time


# of units Price
1+ $93.35
10+ $88.65
50+ $79.25

Request Larger Quantity Quote

HDMI 4 Pi: 7" Display no Touchscreen 800x480 - HDMI/VGA/NTSC/PAL

Features

Make a lovely video setup with a 7" screen at 800x480 resolution. For this model, we tried to get an inexpensive 800x480 display that was still high quality and would be good for embedded computing usage. The visible display measures 7" diagonal and is a 'raw TTL' display, the model has an extra-bright backlight that looks much better than other 7" TFTs we've tested. We include a driver board with HDMI, VGA and Composite inputs. The setup is very easy to use - simply connect a 5-12VDC adapter to the 2.1mm center-positive DC jack, then connect a digital video source to one of the ports . Voilà, a display!

This version comes in 800x480 instead of the more expensive 1280x800 display\. It's also not IPS so it's not good for wide-angle visibility. That said, it does work quite well and at a great price.

There's a little wired PCB with little buttons that let you enter a menu system for adjusting brightness, color and contrast. It tries to auto-detect which input you have and switches to that one or you can 'select' from the menu which to display.

To demonstrate it, we took some photos with the display connected to a Raspberry Pi, but it will also work connected to any device with HDMI, VGA or NTSC/PAL output. It will not work with a device that only outputs DVI (without a DVI to HDMI converter) or SECAM.

For use with a Raspberry Pi we suggest editing config.txt to set the HDMI to 800x480 in case it doesn't detect the resolution properly. You can see our suggested config.txt in the Technical details tab. The easiest way to edit the config.txt is to put the Pi SD card into an every day computer and edit config.txt with any text editor and save.

For use with a BeagleBone Black running Ubuntu/Debian, we found it works when plugged in, no configuration required.

A power adapter is NOT included. You will need to either purchase a 5-12VDC adapter or you can use one you've already got around the house. We show the display on a bent wire stand which is not included, but you can pick one up here.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;