Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 193A Chokes

  • Dc Filter Choke Enclosed Chassis Mount Inductance 200H @ 30Ma 193 Series
  • Jameco Part no.: 2578679
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 193A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$69.55 ea

27 ship on Sep. 23


# of units Price
1+ $69.55
5+ $65.95
25+ $62.75
100+ $60.25

Request Larger Quantity Quote

Dc Filter Choke, Enclosed Chassis Mount, Inductance 200H @ 30Ma, 193 Series

Features

  • Material: N/A
  • Style: Enclosed
  • Inductance: 200H
  • D.C. Current (mA): 30
  • Resistance (Ohms): 2000
  • Maximum Operating Voltage (DC): 600
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

DC Filter Choke, Enclosed chassis mount, inductance 200H @ 30mA, 193 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance200H
Current Rating30 mA
Maximum DC Resistance2000 Ohm
Protection StyleEnclosed
Product TypeDC Filter Choke


Report a problem
Suggest a product
Jameco Register
;