| # of units | Price |
|---|---|
| 1+ | $36.15 |
| 5+ | $32.45 |
| 25+ | $29.15 |
| 50+ | $26.15 |
| 100+ | $23.45 |
| Specification | Value |
|---|---|
| Product Type | Two-Piece Enclosure |
| Material | ABS Plastic, Polycarbonate |
| Length | 9.500 in., 241.30 mm |
| Width | 6.340 in., 161.04 mm |
| Height | 2.500 in., 63.50 mm |
| Color | Gray |
| Additional Feature | Clear Lid, User Insert Area, Recessed Untextured Surface, 4xAA Batt Door |
| Manufacturer Series | S-Series |