Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 193JP Chokes

  • Dc Filter Choke Potted Chassis Mount Inductance 10H @ 200Ma 193 Series
  • Jameco Part no.: 2578735
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 193JP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$231.95 ea

2 ship on Sep. 22


# of units Price
1+ $231.95
5+ $219.95
25+ $211.15

Request Larger Quantity Quote

Dc Filter Choke, Potted Chassis Mount, Inductance 10H @ 200Ma, 193 Series

Features

  • Material: N/A
  • Style: Potted
  • Inductance: 10H
  • D.C. Current (mA): 200
  • Resistance (Ohms): 79
  • Maximum Operating Voltage (DC): 800
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

DC Filter Choke, Potted chassis mount, inductance 10H @ 200mA, 193 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance10H
Current Rating200 mA
Maximum DC Resistance79 Ohm
Protection StylePotted
Product TypeDC Filter Choke


Report a problem
Suggest a product
Jameco Register
;