Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 193K Chokes

  • Dc Filter Choke Enclosed Chassis Mount Inductance 2.6H @ 300Ma 193 Series
  • Jameco Part no.: 2578743
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 193K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$69.25 ea

23 ship on Sep. 22


# of units Price
1+ $69.25
5+ $65.85
25+ $62.55
100+ $59.95

Request Larger Quantity Quote

Dc Filter Choke, Enclosed Chassis Mount, Inductance 2.6H @ 300Ma, 193 Series

Features

  • Material: N/A
  • Style: Enclosed
  • Inductance: 2.6H
  • D.C. Current (mA): 300
  • Resistance (Ohms): 21
  • Maximum Operating Voltage (DC): 800
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

DC Filter Choke, Enclosed chassis mount, inductance 2.6H @ 300mA, 193 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance2.6H
Current Rating300 mA
Maximum DC Resistance21 Ohm
Protection StyleEnclosed
Product TypeDC Filter Choke


Report a problem
Suggest a product
Jameco Register
;