| # of units | Price |
|---|---|
| 1+ | $28.65 |
| 5+ | $25.75 |
| 25+ | $23.15 |
| 50+ | $20.75 |
| 100+ | $18.65 |
| Specification | Value |
|---|---|
| Product Type | Two-Piece Enclosure |
| Material | ABS Plastic, Polycarbonate |
| Length | 9.500 in., 241.30 mm |
| Width | 6.340 in., 161.04 mm |
| Height | 2.500 in., 63.50 mm |
| Color | Almond |
| Additional Feature | Clear Lid, User Insert Area, Recessed Untextured Surface, Repeated Top Removal, 4xAA Batt Door |
| Manufacturer Series | S-Series |