Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19417-0048 Assorted Rectangular Connectors

  • MX150L 19417 Blade Contact Tin 18-22 AWG Crimp
  • Jameco Part no.: 518088
  • Manufacturer: Molex
  • Manufacturer p/n: 19417-0048
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
19418-0021 19418-0021
Molex
$5.58
19418-0025 19418-0025
Molex
$7.28
19420-0010 19420-0010
Molex
$0.162
11-03-0036 11-03-0036
Molex
$67.38
19-09-2048 19-09-2048
Molex
$0.388
5-104655-1 5-104655-1
TE Connectivity
$3.55

$0.154 ea

4,883 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.154
3000+ $0.146
5000+ $0.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

MX150L 19417 Blade Contact Tin 18-22 AWG Crimp

Specifications

  • Series: MX150L 19417
  • Pin or Socket: Blade
  • Contact Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Contact Finish: Tin
  • Contact Finish Thickness: 74.8 µin (1.90 µm)
  • Base Number: 019417


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;