Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 194RI,AL Electronic Enclosures

  • Enclosure Almond ABS Hand Held Split Sides 9.500" L x 6.340" W x 3.000" H Threaded I-Plate Insert Area
  • Jameco Part no.: 2656783
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 194RI,AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$18.25 ea

98 ship on Sep. 21


# of units Price
1+ $18.25
10+ $16.95
50+ $15.75
100+ $14.65
500+ $13.75

Request Larger Quantity Quote

Enclosure Almond ABS Hand Held Split Sides 9.500" 241.30mm L x 6.340" 161.04mm W x 3.000" 76.20mm H Threaded I-Plate Insert Area

Features

  • Battery Options: None
  • Color: Almond
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 3.0
  • Serpac Series: X9X
  • S-Series Bottom Option: Standard
  • S-Series Color: Almond
  • S-Series Height: 3 In.
  • S-Series Length x Width: (Series 9) 9.5 x 6.35 In.
  • S-Series Top Option: Smooth Recess (Top Fastening)
  • Top Color: Enclosure Color
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length9.500 in., 241.30 mm
Width6.340 in., 161.04 mm
Height3.000 in., 76.20 mm
ColorAlmond
Additional FeatureUser Insert Area, Recessed Untextured Surface, Repeated Top Removal
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;