Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RS PRO 1951773 AC to DC Wall Adapters

  • White USB Wall Adapter with Interchangeable AC Clips and microUSB Cable with Switch
  • Jameco Part no.: 2333239
  • Manufacturer: RS PRO
  • Manufacturer p/n: 1951773

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
PSA21R-120 PSA21R-120
Phihong
$6.00
GE12I24-P1J GE12I24-P1J
MEAN WELL
$9.95
AC PLUG-UK AC PLUG-UK
MEAN WELL
$1.65
AC PLUG-AU AC PLUG-AU
MEAN WELL
$1.45
GE18I12-P1J GE18I12-P1J
MEAN WELL
$12.00
GEM18I05-P1J GEM18I05-P1J
MEAN WELL
$9.95
Closeout

$3.00 ea

921 In Stock


# of units Price
1+ $3.00
10+ $2.49
50+ $2.25
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

USB Wall Adapter with Interchangeable AC Clips and microUSB Cable White

This is a RS Pro 100-240VAC 50/60Hz to 5VDC 2.5A AC-DC World Travel Power Supply with output via USB port. It comes as with a USB-A to Micro-B Cable with inline pushbutton switch and interchangeable AC clips for USA, EU, UK, and AUS/NZ. It is the original micro-USB power supply for Raspberry Pi 3 Model B. This universal power supply is not only compatible with the Raspberry Pi 3, but it can also charge numerous mobile devices.

Specifications

  • Input plug adapters United States, Europe, United Kingdom and Australia / New Zealand
  • USB micro-B cable contains an inline pushbutton switch for easy ON-OFF control
  • Input voltage range 100-240 VAC
  • Input frequency range 50/60 Hz
  • Nominal input current 0.3 A max.
  • Output voltage range 5V
  • Maximum output current 2.5 A
  • Minimum output current 0 A
  • USB A (F) output connection type
  • Total output regulation ± 5% V
  • Line regulation ± 3%
  • Ripple and noise <250 mVp-p
  • Efficiency 80.22%
  • Surge protection 10 VDC max.
  • Operating temperature 0 to 40°C
  • Storage temperature -20 to +70°C
  • Operating humidity 35% to 85%
  • Storage humidity 5% to 95%
  • High voltage 3000 VAC, 5 mA, 3 s
  • Leakage current 0.25 mA max.
  • Mean time between failures 50,000 hours
  • Size in mm max. 39 (L) x 26.7 (W) x 53.9 (H)
Power Supply Spec Label

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.50 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Agency ApprovalsCE
AC Power CordAC Plugs Included (4)
Maximum Input Current0.3 A
Number of Outputs1
Output Cord LengthN/A
Power Rating12.5 W
Efficiency80%
Manufacturer SeriesReliaPro
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage3000V
ColorWhite
Product TypeAuto Switching SMPS
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length1.54 in.
Height2.12 in.
Depth1.05 in.
Input ConnectorNEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK


Report a problem
Suggest a product
Jameco Register
;