| # of units | Price |
|---|---|
| 1+ | $103.95 |
| 5+ | $99.75 |
| 25+ | $96.75 |
Choke, heavy current chassis mount, single coil, 1mH @ 30A, 195 Series.
| Specification | Value |
|---|---|
| Lead Style | 5" Wires |
| Inductance | 1.0 mH |
| Current Rating | 30 A |
| Tolerance | 15% |
| Maximum DC Resistance | 10 mOhm |
| Technology | Wirewound |
| Core Material | N/A |
| Maximum Self Resonant Frequency | N/A |
| Minimum Quality Factor | N/A |
| Manufacturer Series | 195C |
| Protection Style | N/A |
| Test Frequency | N/A |
| Minimum Operating Temperature | N/A |
| Maximum Operating Temperature | N/A |
| Length | 95.25 mm |
| Body Diameter | N/A |
| Product Type | DC Filter Choke |