| # of units | Price |
|---|---|
| 1+ | $80.25 |
| 5+ | $76.25 |
| 25+ | $73.55 |
Choke, heavy current chassis mount, single coil, 5mH @ 10A, 195 Series.
| Specification | Value |
|---|---|
| Lead Style | 5" Wires |
| Inductance | 5 H |
| Current Rating | 10 A |
| Tolerance | 15% |
| Maximum DC Resistance | 0.04 Ohm |
| Manufacturer Series | 195 |
| Technology | Wirewound |
| Core Material | N/A |
| Maximum Self Resonant Frequency | N/A |
| Minimum Quality Factor | N/A |
| Protection Style | N/A |
| Test Frequency | N/A |
| Minimum Operating Temperature | N/A |
| Maximum Operating Temperature | N/A |
| Length | 3.75 in., 95.25 mm |
| Width | 3.60 in., 91.44 mm |
| Height | 3.13 in., 79.5 mm |
| Diameter | 0.20 in., 5.08 mm |
| Product Type | DC Filter Choke |
| Compliance | Compliance Docs |