Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 1C2DL Industrial Automation Circuit Breakers

  • Circuit Breaker Thermal Magnetic 2A C Trip Characteristic 1 Pole 125VDC Lever DIN Rail UL489
  • Jameco Part no.: 2747335
  • Manufacturer: Altech
  • Manufacturer p/n: 1C2DL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$30.35 ea

9 Weeks Lead Time


# of units Price
1+ $30.35
10+ $28.85
50+ $27.45

Request Larger Quantity Quote

Circuit Breaker Thermal Magnetic 2A C Trip Characteristic 1 Pole 125VDC Lever DIN Rail UL489

Features

  • Mounting Type: DIN Rail
  • Breaker Type: Thermal Magnetic
  • Current Rating: 2 A
  • Voltage Rating: 125 VDC
  • Actuator Type: Lever
  • Number of Poles: 1
  • Illumination: None
  • Approval Agency: cULus, UL489


Report a problem
Suggest a product
Specification Value
Product TypeUL489 Thermal Magnetic Breaker
Manufacturer SeriesDLS9 Series C-Trip (DC)
Voltage Rating125 VDC
Current Rating2 A
Number of Poles1
Agency ApprovalsUL, CUL, CE, UL489
Actuator TypeLever
MountingDIN Rail
Minimum Operating Temperature-25°C
Maximum Operating Temperature55°C
Additional Feature2 Nm (17.7 lb.in.) / 2.5Nm (22.2 lb.in)
Terminal TypeScrew


Report a problem
Suggest a product
Jameco Register
;