Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 1D15UR Industrial Automation Circuit Breakers

  • Circuit Breaker 1D15UR 15A MCB D CHAR 1 Pole 277VAC UL1077
  • Jameco Part no.: 2476311
  • Manufacturer: Altech
  • Manufacturer p/n: 1D15UR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$15.45 ea

59 ship on Sep. 29


# of units Price
1+ $15.45
10+ $14.55
50+ $13.85

Request Larger Quantity Quote

Circuit Breaker 1D15UR 15A MCB D CHAR 1 Pole 277VAC UL1077

Features

  • Series: UR Series - D Trip
  • Agency Approvals: cRU US, UL
  • Rated Current: 15A
  • Rated Voltage: 277V AC
  • Voltage Rating: 0.5-60A/480 Y/277 AC
  • Short Circuit Withstand Rating: 0.5 - 10A (RC): 10 kA with no back-up fuse; 8 - 63A (RC): 10kA with UL-listed Class J back-up fuse; 5 kA with no back-up fuse
  • Calibration Temperature: 30°C (86°F)
  • Ambient Temperature: -25°C + 55°C (-13°F to 13°F)
  • Storage Temperature: -40°C to + 70°C (-40°F ro 158°F)
  • Terminal Torque: 2 Nm (17.7 lb.in.) / 2.5Nm (22.2 lb.in)
  • Electrical Life: 6,000 switching cycles ON/OFF
  • Mechanical Life: 10,000 switching cyles ON/FF
  • Vibration Resistance: > 15g according to DIN EN 60069-2-59 during a load with 1.05 N
  • Resistance to Mechanical Shock: 25g @ 11 ms
  • Ingress Protection: IP20
  • DIN Mounting Orientation: In any plane
  • Standard Pack: 12

Overview

Circuit Breaker 1D15UR 15A MCB D CHAR 1 Pole 277VAC UL1077



Report a problem
Suggest a product
Specification Value
Product TypeUL1077 Thermal Magnetic Breaker
Manufacturer SeriesUL-Series - D Trip
Voltage Rating0.5-60A/480 Y/277 AC
Current Rating15 A
Number of Poles1
Agency ApprovalsUL, CUL
MountingDIN Rail
IP RatingIP20
Minimum Operating Temperature-25°C
Maximum Operating Temperature55°C
Additional Feature2 Nm (17.7 lb.in.) / 2.5Nm (22.2 lb.in)


Report a problem
Suggest a product
Jameco Register
;