Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 1D6UM Industrial Automation Circuit Breakers

  • Circuit Breaker 1D6UM 6A D CHAR 1 Pole 277VAC UL508
  • Jameco Part no.: 2476415
  • Manufacturer: Altech
  • Manufacturer p/n: 1D6UM
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$20.65 ea

80 ship on Sep. 29


# of units Price
1+ $20.65
10+ $19.45
50+ $18.45

Request Larger Quantity Quote

Circuit Breaker 1D6UM 6A D CHAR 1 Pole 277VAC UL508

Features

  • Poles: One Pole
  • Rated Current: 6.0A
  • Approvals: UL, SA, DVE
  • Series: UM (V-EA) Series - D Trip
  • Current/Voltage Rating: 0.3-60A/480Y/277 AC, 0.3-25A: 1 pole-42 V DC , 30-60A:1 Pole - 24V DC
  • Short Circuit Withstand Rating (UL/CSA Ratings): 0.3-60A (RC): 10kA with UL-listed, RK5 back-up fuse or MCCB
  • Group Short Circuit Withstand Rating (UL/CSA - Ratings): 0.3-10A (RC): 10kA; 12-60A (RC): 5kA - no branch circuit protection required
  • Interrupting Capacity (VDE - Ratings): 03-63A (RC): 10kA
  • Calibration Temperature: 40°C (10F°F)
  • Operating Temperature: -25°C - 55° (13°F to 131°F)
  • Storage Temperature: -40°C to 73°C (-40°F to 158°F)
  • Terminal Size Acceptability: Top:18-3 AWG: Bottom: 18-2 AWG
  • Terminal Torque: 2 Nm (17.7 lb.in) / 2.5 Nm (22.2 lb.in)
  • Vibration Resistance: > 15g according to DIN EN 60069-2-59 during a load with I1 + 1.05 x IN
  • Degree of Protection acc. IEC/EN 60529: IP20
  • Mounting Orientation: In any plane

Overview

Circuit Breaker 1D6UM 6A D CHAR 1 Pole 277VAC UL508



Report a problem
Suggest a product
Specification Value
Product TypeUL508 Thermal Magnetic Breaker
Manufacturer SeriesUM (V-EA) Series - D Trip
Voltage Rating0.3-60A/480Y/277 AC, 0.3-25A: 1 pole-42 V DC , 30-60A:1 Pole - 24V DC
Current Rating6 A
Number of Poles1
Agency ApprovalsUL, SA, DVE
MountingDIN Rail
IP RatingIP20
Minimum Operating Temperature-25°C
Maximum Operating Temperature55°C
Additional Feature2 Nm (17.7 lb.in) / 2.5 Nm (22.2 lb.in)
Terminal TypeTop:18-3 AWG: Bottom: 18-2 AWG


Report a problem
Suggest a product
Jameco Register
;