Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Diotec 1N4150 Ultrafast Diodes

  • Diode 1N4150 Fast Recovery Rectifier 50 Volt 0.2 Amp
  • Jameco Part no.: 656042
  • Manufacturer: Diotec
  • Manufacturer p/n: 1N4150
  • HTS code: 8541.10.0080
You May Also Like
1N1188 1N1188
New Jersey Semiconductor
$4.49
1N4001 1N4001
On Semiconductor
$0.11
1N4004 1N4004
Major Brands
$0.10
1N4007 1N4007
Major Brands
$0.16
1N5401 1N5401
Taitron Components
$0.10
1N5404 1N5404
Vishay
$0.35

$0.10 ea

430 In Stock
More Available – 10 days


# of units Price
1+ $0.10
50+ $0.065
100+ $0.043

Request Larger Quantity Quote

Standard Diode 50V 200mA Fast Recovery 2-Pin DO-35

Specifications

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 50 V
  • Current - Average Rectified (Io): 300 mA (DC)
  • Voltage - Forward (Vf) (Max) @ If: 1 V @ 200 mA
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 4 ns
  • Current - Reverse Leakage @ Vr: 100 nA @ 50 V
  • Capacitance @ Vr, F: 2.5 pF @ 0 V, 1 MHz
  • Mounting Type: Through Hole
  • Package: DO-204AH, DO-35, Axial
  • Operating Temperature - Junction: 175°C (Max)
  • Base Number: 1N4150


Report a problem
Suggest a product
Specification Value
ApplicationUltrafast
PackageDO-35
Repetitive Peak Reverse Voltage50 V
Average Rectified Output Current0.2A
Maximum Forward Voltage1.0 V


Report a problem
Suggest a product
Jameco Register
;