| # of units | Price |
|---|---|
| 10+ | $0.05 |
| 50+ | $0.04 |
| 100+ | $0.035 |
| 500+ | $0.032 |
| Specification | Value |
|---|---|
| Package | DO-35 |
| Nominal Zener Voltage | 5.1 |
| Power Dissipation | 0.5W |
| Tolerance | 5% |
| Test Current | 20 mA |
| Maximum Reverse Leakage Current | 1uA |
| Impedance | 17 Ohm |
| Maximum Operating Temperature | 200°C |
| Configuration | Single |
| Mounting | Through Hole |
| Packaging | Bulk |
| Family | 1N751A |
| Product Type | Zener Diode |
| Width | 1.91 mm |
| Height | 1.91 mm |
| Length | 4.56 mm |
| Minimum Operating Temperature | -65°C |